Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1182CVP2CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AM2166
Product Rangei.MX RT Family i.MX RT1180 Series Microprocessors
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.530 |
| 10+ | $12.410 |
| 25+ | $11.630 |
| 50+ | $11.010 |
| 100+ | $10.380 |
| 250+ | $10.130 |
| 500+ | $10.000 |
Price for:Each
Minimum: 1
Multiple: 1
$15.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1182CVP2CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AM2166
Product Rangei.MX RT Family i.MX RT1180 Series Microprocessors
Product Rangei.MX RT Family i.MX RT1180 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins144Pins
Supply Voltage Min900mV
Supply Voltage Max1.15V
Operating Frequency Max300MHz
No. of I/O's82I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX RT1180
MPU Familyi.MX RT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1180 Series Microprocessors
Program Memory Size
-
No. of Pins
144Pins
Supply Voltage Max
1.15V
Interfaces
CAN, Ethernet, I2C, I3C, SPI, SDHC, USB, UART
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX RT
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
900mV
Operating Frequency Max
300MHz
No. of I/O's
82I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX RT1180
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
