Need more?
| Quantity | Price |
|---|---|
| 1+ | $199.720 |
Product Information
Product Overview
MIMXRT1160-EVK is a i.MX RT1160 evaluation kit. The MX RT1160 crossover MCUs are part of the EdgeVerse™ edge computing platform, achieving 600 MHz performance. This MCU family combines superior computing power and multiple media capabilities with ease of use and real-time functionality. The dual core i.MX RT1160 MCU runs on the Arm®Cortex®-M7 core at 600 MHz and Arm Cortex-M4 at 240 MHz, while providing excellent security. The i.MX RT1160 MCU offers support over a wide temperature range and is designed for consumer, industrial and automotive markets. The i.MX RT1160 evaluation kit (EVK) provides a high-performance solution enabled by a 6-layer PCB with through-hole design for better EMC performance - all at a low cost.
- 512Mb SDRAM memory, 512Mb octal flash, 128Mb QSPI flash, TF socket for SD card
- 2x Micro-USB OTG connectors, Ethernet (10/100/1000M) connector, Ethernet (10/100M) connector
- Optional NXP Wi-Fi and Wi-Fi + Bluetooth add-on boards (SDIO or M.2 based)
- CAN transceivers
- Stereo audio codec, 4-pole Audio headphone jack, external speaker connection, microphone
- Arduino UNO R3 interface, FRDM motor control interface
- MIPI camera sensor connector
- MIPI LCD connector
- Arm cortex and 0.1" SWD/JTAG debug connectors
- On-board HS USB debugger with VCOM
Contents
XRT1160 EVK board, 5V power adaptor, USB cable (Micro B).
Technical Specifications
NXP
i.MX RT
Cortex-M7, Cortex-M4
IMXRT1160 EVK Board, 5 V Power Adaptor, USB Cable (Micro B)
No SVHC (27-Jun-2018)
-
ARM
MIMXRT1166DVM6A
-
Technical Docs (2)
Alternatives for MIMXRT1160-EVK
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate