Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1043XFP5BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AM1422
Product Rangei.MX Family i.MX RT1040 Series Microprocessors
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.920 |
| 10+ | $10.970 |
| 25+ | $10.150 |
| 50+ | $9.650 |
| 100+ | $9.160 |
| 250+ | $8.000 |
| 500+ | $7.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1043XFP5BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.26AM1422
Product Rangei.MX Family i.MX RT1040 Series Microprocessors
Product Rangei.MX Family i.MX RT1040 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size128KB
IC Case / PackageMAPBGA
No. of Pins169Pins
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Frequency Max528MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's114I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX RT1040
MPU Familyi.MX
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
i.MX Family i.MX RT1040 Series Microprocessors
Program Memory Size
128KB
No. of Pins
169Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
925mV
Operating Frequency Max
528MHz
No. of I/O's
114I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX RT1040
SVHC
No SVHC (21-Jan-2025)
Alternatives for MIMXRT1043XFP5B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
