Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1043DFP6BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AM2450
Product Rangei.MX RT Family i.MX RT1040 Series Microprocessors
Your Part Number
260 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.860 |
| 10+ | $7.680 |
| 25+ | $7.130 |
| 50+ | $6.840 |
| 100+ | $6.540 |
| 250+ | $6.390 |
| 500+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$9.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1043DFP6BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AM2450
Product Rangei.MX RT Family i.MX RT1040 Series Microprocessors
Technical Datasheet
Product Rangei.MX RT Family i.MX RT1040 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size128KB
IC Case / PackageMAPBGA
No. of Pins169Pins
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Frequency Max600MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's114I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX RT1040
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
i.MX RT Family i.MX RT1040 Series Microprocessors
Program Memory Size
128KB
No. of Pins
169Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
925mV
Operating Frequency Max
600MHz
No. of I/O's
114I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX RT1040
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for MIMXRT1043DFP6B
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
