Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1021CAG4BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel79AK4781RL
Cut Tape79AK4781
Product Rangei.MX Family RT1020 Series Microprocessors
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.970 | $8.97 |
| Total Price | $8.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.970 |
| 50+ | $6.470 |
| 100+ | $6.450 |
| 250+ | $6.430 |
| 500+ | $6.130 |
| 1000+ | $5.810 |
| 2500+ | $5.620 |
| 5000+ | $5.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1021CAG4BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel79AK4781RL
Cut Tape79AK4781
Product Rangei.MX Family RT1020 Series Microprocessors
Product Rangei.MX Family RT1020 Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageLQFP
No. of Pins144Pins
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Frequency Max396MHz
InterfacesCAN, Ethernet, I2C, SAI, SPI, UART, USB
No. of I/O's96I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesRT1020
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family RT1020 Series Microprocessors
Program Memory Size
-
No. of Pins
144Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SAI, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
1Cores
IC Case / Package
LQFP
Supply Voltage Min
925mV
Operating Frequency Max
396MHz
No. of I/O's
96I/O's
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
RT1020
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
