Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMXRT1021CAG4ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC9344
Product Rangei.MX RT1020 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $8.430 |
| 25+ | $7.630 |
| 50+ | $7.150 |
| 100+ | $6.680 |
| 250+ | $5.570 |
| 500+ | $5.410 |
Price for:Each
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1021CAG4ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC9344
Product Rangei.MX RT1020 Series Microprocessors
Product Rangei.MX RT1020 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageLQFP
MPU Case StyleLQFP
No. of Pins144Pins
Supply Voltage Min925mV
Supply Voltage Max1.26V
Operating Frequency Max396MHz
InterfacesCAN, Ethernet, I2C, SAI, SPI, UART, USB
CPU Speed396MHz
No. of I/O's-
Data Bus Width32 bit
Embedded Interface TypeCAN, Ethernet, I2C, SAI, SPI, UART, USB
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX RT1020
MPU Family-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX RT1020 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
LQFP
No. of Pins
144Pins
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SAI, SPI, UART, USB
No. of I/O's
-
Embedded Interface Type
CAN, Ethernet, I2C, SAI, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX RT1020
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
LQFP
Supply Voltage Min
925mV
Operating Frequency Max
396MHz
CPU Speed
396MHz
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
-
SVHC
No SVHC (27-Jun-2024)
Alternatives for MIMXRT1021CAG4A
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
