Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $64.300 |
Price for:Each
Minimum: 1
Multiple: 1
$64.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMXRT1010-EVK
Newark Part No.39AH0907
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberMIMXRT1011DAE5A
Kit ContentsEvaluation Board MIMXRT1011DAE5A, Micro USB cable
Product Range-
SVHCTo Be Advised
Product Overview
MIMXRT1010-EVK is an i.MX RT1010 evaluation kit. i.MX RT evaluation board provides a powerful, extendable platform for evaluation and prototyping using the MCUXpresso suite of software and tools. An Arduino UNO site is provided for expansion using NXP or 3rd party shield boards. The boards feature a high speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER.
- Audio codec connectivity
- 4-pole audio headphone jack
- External speaker connection
- Microphone connectivity
- Micro OTG connectors
- Arduino interface
Contents
i.MX RT1010 evaluation board, USB cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M7
Kit Contents
Evaluation Board MIMXRT1011DAE5A, Micro USB cable
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT1011DAE5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate