Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX9352XVVXMABRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AM6651
Product Rangei.MX 93 Family i.MX 933x Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $25.400 |
| 3000+ | $23.800 |
| 4500+ | $21.880 |
| 7500+ | $20.350 |
| 15000+ | $18.650 |
| 37500+ | $17.500 |
| 75000+ | $16.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$38,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX9352XVVXMABRCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.73AM6651
Product Rangei.MX 93 Family i.MX 933x Series Microprocessors
Technical Datasheet
Product Rangei.MX 93 Family i.MX 933x Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins306Pins
Supply Voltage Min850mV
Supply Voltage Max950mV
Operating Frequency Max1.7GHz
No. of I/O's115I/O's
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU Seriesi.MX 933x
MPU Familyi.MX 93
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
i.MX 93 Family i.MX 933x Series Microprocessors
Program Memory Size
-
No. of Pins
306Pins
Supply Voltage Max
950mV
Interfaces
CAN, Ethernet, I2C, I3C, SDHC, SPI, UART, US
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX 93
No. of CPU Cores
2Cores
IC Case / Package
FCBGA
Supply Voltage Min
850mV
Operating Frequency Max
1.7GHz
No. of I/O's
115I/O's
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
i.MX 933x
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
