Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8MQ6CVAHZABCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.64AH4177
Product Rangei.MX Family i.MX 8M Quad Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.480 |
| 5+ | $71.850 |
| 10+ | $65.220 |
| 25+ | $62.980 |
| 50+ | $60.740 |
| 100+ | $58.500 |
Price for:Each
Minimum: 1
Multiple: 1
$78.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MQ6CVAHZABCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.64AH4177
Product Rangei.MX Family i.MX 8M Quad Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 8M Quad Series Microprocessors
MPU Core Size32bit
No. of CPU Cores4Cores
Program Memory Size-
IC Case / PackageFBGA
MPU Case StyleFBGA
No. of Pins621Pins
Supply Voltage Min900mV
Supply Voltage Max1.05V
Operating Frequency Max1.3GHz
InterfacesI2C, SPI, UART, USB
No. of I/O's-
CPU Speed1.3GHz
Embedded Interface TypeI2C, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX8M
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 8M Quad Series Microprocessors
No. of CPU Cores
4Cores
IC Case / Package
FBGA
No. of Pins
621Pins
Supply Voltage Max
1.05V
Interfaces
I2C, SPI, UART, USB
CPU Speed
1.3GHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX8M
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
FBGA
Supply Voltage Min
900mV
Operating Frequency Max
1.3GHz
No. of I/O's
-
Embedded Interface Type
I2C, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
