Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMIMX8ML2CVNKZABCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.04AM0522
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 630+ | $34.080 |
| 1260+ | $33.400 |
| 1890+ | $32.720 |
| 3150+ | $32.040 |
| 6300+ | $31.350 |
| 15750+ | $30.670 |
| 31500+ | $29.990 |
Price for:Each
Minimum: 630
Multiple: 630
$21,470.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8ML2CVNKZABCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.04AM0522
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
Technical Datasheet
Product Rangei.MX 8M Plus Family i.MX 8 Series Microprocessors
No. of CPU Cores2Cores
Program Memory Size256KB
IC Case / PackageFCBGA
No. of Pins548Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.6GHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8
MPU Familyi.MX 8M Plus
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
i.MX 8M Plus Family i.MX 8 Series Microprocessors
Program Memory Size
256KB
No. of Pins
548Pins
Supply Voltage Max
-
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX 8M Plus
No. of CPU Cores
2Cores
IC Case / Package
FCBGA
Supply Voltage Min
-
Operating Frequency Max
1.6GHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
