Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMFS2303BMMA0EPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AK8723
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.250 |
| 500+ | $3.150 |
Price for:Each
Minimum: 260
Multiple: 260
$845.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFS2303BMMA0EPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.85AK8723
Technical Datasheet
Product Range-
IC Case / PackageWFQFN-EP
No. of Pins48Pins
Supply Voltage Min-
Supply Voltage Max-
Protocol SupportedCAN, LIN, LDT
Supported StandardsISO 17987-4, ISO 11898-2, LIN 2.2, SAE J2602-2, SAE J2284
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
-
No. of Pins
48Pins
Supply Voltage Max
-
Supported Standards
ISO 17987-4, ISO 11898-2, LIN 2.2, SAE J2602-2, SAE J2284
Operating Temperature Min
-40°C
Qualification
-
IC Case / Package
WFQFN-EP
Supply Voltage Min
-
Protocol Supported
CAN, LIN, LDT
Output Voltage
-
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
