
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.990 | $7.99 |
| Total Price | $7.99 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 50+ | $5.710 |
| 100+ | $5.210 |
| 250+ | $4.970 |
| 500+ | $4.830 |
| 1000+ | $4.750 |
| 2500+ | $4.660 |
| 5000+ | $4.560 |
| Quantity | Price |
|---|---|
| 6000+ | $3.670 |
Product Information
Product Overview
MFRC63003HNY is a high-performance frontend for MIFARE and NTAG products. The MFRC630 multi-protocol NFC frontend IC supports operating modes like read/write mode supporting ISO/IEC 14443A and MIFARE Classic, read/write mode supporting NTAG. The MFRC630’s internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443A and MIFARE Cassic IC-based cards and transponders without additional active circuitry. The digital module manages the complete ISO/IEC 14443A framing and error detection functionality (parity and CRC). The MFRC630 supports the connection of a secure access module (SAM). A dedicated, separate I2C interface is implemented for the connection of the SAM. The SAM can be used for highly secure key storage and acts as a very performant crypto coprocessor. Typical applications include industrial, access control, and gaming.
- High-performance multi-protocol NFC frontend for transfer speed up to 848kbit/s
- Low-power card detection, antenna connection with minimum number of external components
- Separate I2C-bus interface for connection of a secure access module (SAM)
- FIFO buffer with size of 512byte for highest transaction performance
- Cost saving by integrated PLL to derive system clock from 27.12MHz RF quartz crystal
- HVQFN32 package
- Up to 8 free programmable input/output pins
- Operating ambient temperature range from -40 to +105°C
- Supply voltage range from 2.5 to 5.5V
Technical Specifications
Multi-Protocol NFC Frontend IC
5.5V
32Pins
ISO/IEC 14443A, MIFARE & NTAG
-
No SVHC (27-Jun-2018)
3V
HVQFN
I2C, SPI, UART
-40°C
105°C
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
