Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMFRC63003HNECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.85AC1952
Your Part Number
726 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.040 |
| 10+ | $5.420 |
| 25+ | $5.010 |
| 50+ | $4.790 |
| 100+ | $4.570 |
| 250+ | $4.220 |
| 500+ | $4.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC63003HNECopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.85AC1952
Technical Datasheet
Frequency Max13.56MHz
RFID IC TypeRead, Write
Supply Voltage Min2.5V
Programmable Memory8KB
Supply Voltage Max5.5V
Output Power (VA)1.3W
Output Power1.3W
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
InterfacesI2C, SPI, UART
StandardsISO/IEC 14443A-3, MIFARE
Operating Temperature Min-25°C
Product Range-
Current Consumption17mA
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
Output Power
1.3W
RF IC Case Style
HVQFN
Interfaces
I2C, SPI, UART
Operating Temperature Min
-25°C
Current Consumption
17mA
MSL
MSL 3 - 168 hours
RFID IC Type
Read, Write
Programmable Memory
8KB
Output Power (VA)
1.3W
IC Case / Package
HVQFN
No. of Pins
32Pins
Standards
ISO/IEC 14443A-3, MIFARE
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
