Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMFRC53001T/0FE,518
Newark Part No.70R5739
Product RangeMFRC530 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMFRC53001T/0FE,518
Newark Part No.70R5739
Product RangeMFRC530 Series
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
Supply Voltage Min4.5V
RFID IC TypeReader
Supply Voltage Max5.5V
Programmable Memory-
Output Power-
IC Case / PackageSOIC
No. of Pins32Pins
RF IC Case StyleSOIC
Current Consumption25mA
Product RangeMFRC530 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Frequency Min
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Output Power
-
No. of Pins
32Pins
Current Consumption
25mA
MSL
MSL 3 - 168 hours
Frequency Max
13.56MHz
RFID IC Type
Reader
Programmable Memory
-
IC Case / Package
SOIC
RF IC Case Style
SOIC
Product Range
MFRC530 Series
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
