Product Information
Product Overview
MCZ33996EKR2 is a 16-output low-side switch with a 24-bit serial input control. It is designed for a variety of applications including inductive, incandescent, and LED loads. The Serial Peripheral Interface (SPI) provides both input control and diagnostic readout. A Pulse Width Modulation (PWM) control input is provided for pulse width modulation of multiple outputs at the same duty cycle. A dedicated reset input provides the ability to clear all internal registers and turn all outputs off. It is directly interfaced with microcontrollers and is compatible with both 3.3 and 5.0V CMOS logic levels. The 33996, in effect, serves as a bus expander and buffer with fault management features that reduce the MCU’s fault management burden.
- Designed to operate 5.0V < VPWR < 27V
- 24 Bit SPI for control and fault reporting, 3.3/5.0V compatible
- Outputs are current limited (0.9 to 2.5A) to drive incandescent lamps
- Output voltage clamp of +50V during inductive switching
- On/Off control of open load detect current (LED application)
- VPWR standby current < 10μA, RDS(ON) of 0.55ohm at 25°C typical
- Independent over-temperature protection, output selectable for PWM control
- Output ON short-to-VBAT and off short-to-ground/open detection
- 32 SOICW-EP package
- Temperature range from -40°C to +125°C
Technical Specifications
Low Side
27V
0.55ohm
32Pins
-
-45°C
-
MSL 3 - 168 hours
-
16Channels
2.5A
WSOIC
Yes
16Outputs
125°C
-
No SVHC (27-Jun-2024)
WSOIC
Technical Docs (2)
Alternatives for MCZ33996EKR2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate