
| Quantity | Price |
|---|---|
| 25+ | $6.210 |
| 50+ | $5.820 |
| 100+ | $5.430 |
| 250+ | $4.530 |
| 500+ | $4.400 |
Product Information
Product Overview
MCZ33903DS3EK is an SBC Gen2 with CAN high speed and LIN interface. It combines several features and enhances present module designs. The device works as an advanced power management unit for the MCU with additional integrated circuits such as sensors and CAN transceivers. It has a built-in enhanced high-speed CAN interface (ISO11898-2 and -5) with local and bus failure diagnostics, protection, and fail-safe operation modes. The SBC may include zero, one, or two LIN 2.1 interfaces with LIN output pin switches. It includes up to four wake-up input pins that can also be configured as output drivers for flexibility. This device is powered by SMARTMOS technology. The application includes aircraft and marine systems, automotive and robotic systems, farm equipment, industrial actuator controls, lamp and inductive load controls, DC motor control applications requiring diagnostics, and applications where high-side switch control is required.
- 3.3V VDD output voltage (TA = -40°C TO 125°C), 1 LIN interface(s)
- Voltage, current, and temperature protection, extremely low quiescent current in LP modes
- Fully-protected embedded 5.0V regulator for the CAN driver
- Multiple undervoltage detections to address various MCU specifications and system operation modes
- MUX output pin for device internal analog signal monitoring and power supply monitoring
- Advanced SPI, MCU, ECU power supply, and critical pins diagnostics and monitoring
- ISO11898-5 high-speed CAN interface compatibility for baud rates of 40kb/s to 1.0Mb/s
- Scalable product family of device ranging from 0 to 2 LINs which are compatible to J2602-2, LIN 2.1
- Nominal DC voltage range from 5.5 to 28V (-40°C ≤ TA ≤ 125°C)
- 32 pin SOIC package, -40 to 125°C ambient temperature range
Technical Specifications
-
5.5V
CAN, LIN
3.3V
125°C
No SVHC (27-Jun-2024)
32Pins
28V
ISO 11898-2/5
-40°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
