Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCZ33810EKR2
Newark Part No.61AC0215
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
8Outputs
Output Current
1A
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
36V
Output Voltage
-
Driver Case Style
HSOIC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MCZ33810EKR2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability