Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.880 |
| 10+ | $8.320 |
| 25+ | $7.710 |
| 84+ | $7.550 |
| 126+ | $7.390 |
| 252+ | $7.280 |
| 504+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$9.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
8Outputs
Output Current
1A
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
36V
Output Voltage
-
Driver Case Style
HSOIC
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
