Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCZ33810EKCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45P4988
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 42+ | $6.730 |
| 84+ | $6.520 |
| 126+ | $6.310 |
| 210+ | $6.210 |
| 420+ | $6.100 |
| 1050+ | $5.790 |
| 2100+ | $5.670 |
Price for:Each
Minimum: 42
Multiple: 42
$282.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
8Outputs
Output Current
1A
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
36V
Output Voltage
-
Driver Case Style
WSOIC
MSL
MSL 3 - 168 hours
Alternatives for MCZ33810EK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
