Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCXW727DMFTBTCopy
Newark Part No.09AN4596
Product RangeMCX W Family MCX W72 Series Microcontrollers
Your Part Number
1,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 10+ | $7.060 |
| 25+ | $6.420 |
| 50+ | $5.980 |
| 100+ | $5.580 |
| 250+ | $4.690 |
| 520+ | $4.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXW727DMFTBTCopy
Newark Part No.09AN4596
Product RangeMCX W Family MCX W72 Series Microcontrollers
Product RangeMCX W Family MCX W72 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size2MB
No. of Pins48Pins
IC Case / PackageHVQFN
No. of I/O's29I/O's
InterfacesI2C, I2S, I3C, SPI, UART, PWM
RAM Memory Size264KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.86V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCX W
MCU SeriesMCX W72
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCX W Family MCX W72 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
HVQFN
Interfaces
I2C, I2S, I3C, SPI, UART, PWM
ADC Channels
-
Supply Voltage Min
1.86V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCX W72
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
96MHz
No. of Pins
48Pins
No. of I/O's
29I/O's
RAM Memory Size
264KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCX W
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
