Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCXN526VKLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10AN1087
Product RangeMCX N Family MCXN5xx Series Microcontrollers
Your Part Number
450 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.300 |
| 10+ | $8.380 |
| 25+ | $7.620 |
| 50+ | $7.100 |
| 100+ | $6.620 |
| 250+ | $5.560 |
| 500+ | $5.380 |
Price for:Each
Minimum: 1
Multiple: 1
$9.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXN526VKLTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10AN1087
Product RangeMCX N Family MCXN5xx Series Microcontrollers
Technical Datasheet
Product RangeMCX N Family MCXN5xx Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max150MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageHLQFP
No. of I/O's78I/O's
InterfacesI2C, I3C, SPI, UART, USB
RAM Memory Size352KB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCX N
MCU SeriesMCXN5xx
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MCX N Family MCXN5xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
HLQFP
Interfaces
I2C, I3C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCXN5xx
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M33F
Operating Frequency Max
150MHz
No. of Pins
100Pins
No. of I/O's
78I/O's
RAM Memory Size
352KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCX N
Qualification
-
Technical Docs (2)
Alternatives for MCXN526VKLT
1 Product Found
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
