Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6Y7DVM09ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN5868
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.980 |
Price for:Each
Minimum: 1
Multiple: 1
$14.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Y7DVM09ABCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.11AN5868
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
Product Rangei.MX Family i.MX 6ULL Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min1.375V
Supply Voltage Max1.5V
Operating Frequency Max900MHz
InterfacesEthernet, I2C, SAI, SPI, UART, USB
No. of I/O's121I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 6ULL
MPU Familyi.MX
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
i.MX Family i.MX 6ULL Series Microprocessors
Program Memory Size
-
No. of Pins
289Pins
Supply Voltage Max
1.5V
Interfaces
Ethernet, I2C, SAI, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.375V
Operating Frequency Max
900MHz
No. of I/O's
121I/O's
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 6ULL
SVHC
No SVHC (25-Jun-2025)
Alternatives for MCIMX6Y7DVM09AB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
