Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6ULL-EVKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AC9917
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $290.140 |
Price for:Each
Minimum: 1
Multiple: 1
$290.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6ULL-EVKCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.12AC9917
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX 6ULL
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Core NumberMCIMX6Y2DVM05AA
Kit ContentsMain Board MCIMX6Y2DVM05AA, Base Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
i.MX 6ULL EVK is a development tool based on i.MX 6ULL applications processor. The i.MX6 ULL processor features an advanced implementation of a single Arm® Cortex®-A7 core operating at speeds of up to 900MHz. This EVK enables an LCD display, audio playback and many connectivity options.
- i.MX 6ULL EVK is also used to support i.MX 6ULZ application development
- i.MX 6ULL 528MHz ARM® Cortex®-A7 core MCIMX6Y2DVM05AA processor on CPU board
- Base board has display board interface, audio connector, camera connector, sensors
Contents
i.MX 6ULL CPU board and base board.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 6ULL
Core Sub-Architecture
Cortex-A7
Kit Contents
Main Board MCIMX6Y2DVM05AA, Base Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCIMX6Y2DVM05AA
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
