Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6S5EVM10ACCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.49AC3971
Product Rangei.MX Family i.MX 6Solo Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.430 |
| 5+ | $46.050 |
| 10+ | $43.410 |
| 25+ | $40.490 |
| 50+ | $37.850 |
| 100+ | $37.050 |
| 250+ | $36.000 |
Price for:Each
Minimum: 1
Multiple: 1
$48.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6S5EVM10ACCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.49AC3971
Product Rangei.MX Family i.MX 6Solo Series Microprocessors
Product Rangei.MX Family i.MX 6Solo Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins624Pins
MPU Case StyleMAPBGA
Supply Voltage Min1.35V
Supply Voltage Max1.5V
Operating Frequency Max1GHz
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
CPU Speed1GHz
No. of I/O's-
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6Solo
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6Solo Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
No. of I/O's
-
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6Solo
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
No. of Pins
624Pins
Supply Voltage Min
1.35V
Operating Frequency Max
1GHz
CPU Speed
1GHz
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Alternatives for MCIMX6S5EVM10AC
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
