Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6Q5EYM10ACCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.48W6549
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $84.240 |
| 5+ | $82.000 |
| 10+ | $79.770 |
| 25+ | $78.660 |
| 50+ | $77.540 |
| 100+ | $73.080 |
Price for:Each
Minimum: 1
Multiple: 1
$84.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Q5EYM10ACCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.48W6549
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
No. of CPU Cores4Cores
Program Memory Size-
IC Case / PackageFCPBGA
No. of Pins624Pins
Supply Voltage Min1.35V
Supply Voltage Max1.5V
Operating Frequency Max1GHz
InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6Quad
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6Quad Series Microprocessors
Program Memory Size
-
No. of Pins
624Pins
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, SPI, SSI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6Quad
MSL
MSL 3 - 168 hours
No. of CPU Cores
4Cores
IC Case / Package
FCPBGA
Supply Voltage Min
1.35V
Operating Frequency Max
1GHz
No. of I/O's
-
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MCIMX6Q5EYM10AC
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
