Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX6L8DVN10AACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.68X2901
Product Rangei.MX Family i.MX 6SoloLite Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.800 |
| 5+ | $31.190 |
| 10+ | $29.390 |
| 25+ | $27.420 |
| 50+ | $25.630 |
| 100+ | $25.090 |
| 250+ | $24.380 |
Price for:Each
Minimum: 1
Multiple: 1
$32.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6L8DVN10AACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.68X2901
Product Rangei.MX Family i.MX 6SoloLite Series Microprocessors
Product Rangei.MX Family i.MX 6SoloLite Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins432Pins
Supply Voltage Min1.375V
Supply Voltage Max1.5V
Operating Frequency Max1GHz
InterfacesEthernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX 6SoloLite
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6SoloLite Series Microprocessors
Program Memory Size
-
No. of Pins
432Pins
Supply Voltage Max
1.5V
Interfaces
Ethernet, I2C, I2S, SPI, UART, USB
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX 6SoloLite
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.375V
Operating Frequency Max
1GHz
No. of I/O's
-
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Alternatives for MCIMX6L8DVN10AA
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
