New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MCIMX357CJQ5C.

                                                                                                    Microprocessor, i.MX35 Series, 532 MHz, 1.22 V to 1.47 V, MAPBGA-400

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MCIMX357CJQ5C.
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX357CJQ5C.
                                                                                                    Newark Part No.16AC0076
                                                                                                    Product Rangei.MX35 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 28 week(s)
                                                                                                    Fulfilled by Avnet

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    50+$27.410
                                                                                                    100+$26.460
                                                                                                    Price for:Each
                                                                                                    Minimum: 90
                                                                                                    Multiple: 1
                                                                                                    $2,466.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMCIMX357CJQ5C.
                                                                                                    Newark Part No.16AC0076
                                                                                                    Product Rangei.MX35 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Program Memory Size160KB
                                                                                                    IC Case / PackageMAPBGA
                                                                                                    No. of Pins400Pins
                                                                                                    Supply Voltage Min1.33V
                                                                                                    Supply Voltage Max1.47V
                                                                                                    Operating Frequency Max532MHz
                                                                                                    InterfacesCAN, I2C, JTAG, SPI, SSI, UART, USB
                                                                                                    Data Bus Width32 bit
                                                                                                    Data Bus Width32bit
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Rangei.MX35 Series
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The i.MX35 series multimedia Applications Processor represents the next generation of ARM11 products with the right performance and integration to address applications within the industrial and consumer markets for applications such as HMI and display controllers. Unless otherwise specified, the material in this data sheet is applicable to the i.MX353 and i.MX357 devices and referred to singularly throughout this document as i.MX35 or MCIMX35. The i.MX353 devices do not include a graphics processing unit (GPU). The i.MX35 processor takes advantage of the ARM1136JF-S™ core running at 532MHz that is boosted by a multi-level cache system and integrated features such as LCD controller, Ethernet and graphics acceleration for creating rich user interfaces. The i.MX35 supports connections to various types of external memories, such as SDRAM, mobile DDR and DDR2, SLC and MCL NAND flash, NOR flash and SRAM.

                                                                                                    • ARM1136JF-S™ processor, version r1p3 532MHz CPU
                                                                                                    • 128kB Integrated SRAM
                                                                                                    • 16kB I/D L1 cache and 128kB L2 cache
                                                                                                    • OpenVG 1.1 2.5D hardware accelerator
                                                                                                    • Image processing unit (IPU)
                                                                                                    • LCD controller
                                                                                                    • MAC 2 x FlexCan modules
                                                                                                    • P-ATA/CE-ATA
                                                                                                    • Optimized for up to 24-bit-per-pixel WVGA
                                                                                                    • CMOS/CCD sensor interface
                                                                                                    • 3.3V General purpose I/O
                                                                                                    • 2 controller area network (CAN) interfaces
                                                                                                    • 2 SDIO/MMC interfaces, 1 SDIO/CE-ATA interface (CE-ATA is not available for the MCIMX351)
                                                                                                    • 32-bit Mobile DDR, DDR2 (4-bank architecture) and SDRAM (up to 133MHz)
                                                                                                    • 2 configurable serial peripheral interfaces (CSPI) (up to 52Mbps each)
                                                                                                    • Enhanced serial audio interface (ESAI)
                                                                                                    • 2 Synchronous serial interfaces (SSI)
                                                                                                    • Ethernet MAC 10/100Mbps
                                                                                                    • One USB 2.0 host with ULPI interface or internal full-speed PHY
                                                                                                    • 1 USB 2.0 OTG (up to 480Mbps) controller with internal high-speed OTG PHY
                                                                                                    • Flash controller 0 MLC/SLC NAND and NOR
                                                                                                    • GPIO with interrupt capabilities
                                                                                                    • Key pin port
                                                                                                    • Asynchronous sample rate converter (ASRC)

                                                                                                    Applications

                                                                                                    Industrial, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Program Memory Size

                                                                                                    160KB

                                                                                                    No. of Pins

                                                                                                    400Pins

                                                                                                    Supply Voltage Max

                                                                                                    1.47V

                                                                                                    Interfaces

                                                                                                    CAN, I2C, JTAG, SPI, SSI, UART, USB

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    i.MX35 Series

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    IC Case / Package

                                                                                                    MAPBGA

                                                                                                    Supply Voltage Min

                                                                                                    1.33V

                                                                                                    Operating Frequency Max

                                                                                                    532MHz

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.