Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX255AJM4ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 78R5962 |
| Product Range | i.MX25 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 450+ | $30.490 |
| 900+ | $29.880 |
| 1350+ | $29.270 |
| 2250+ | $28.660 |
| 4500+ | $28.050 |
| 11250+ | $27.440 |
| 22500+ | $26.830 |
Price for:Each
Minimum: 450
Multiple: 450
$13,720.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX255AJM4ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 78R5962 |
| Product Range | i.MX25 Series |
| Technical Datasheet | |
| Product Range | i.MX25 Series |
| No. of CPU Cores | 1Cores |
| MPU Core Size | 32bit |
| Program Memory Size | - |
| IC Case / Package | MAPBGA |
| MPU Case Style | MAPBGA |
| No. of Pins | 400Pins |
| Supply Voltage Min | 1.38V |
| Supply Voltage Max | 1.52V |
| Operating Frequency Max | 400MHz |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| No. of I/O's | - |
| CPU Speed | 400MHz |
| Data Bus Width | 32bit |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| Data Bus Width | 32 bit |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MPU Series | i.MX25 |
| MPU Family | i.MX |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | i.MX25 Series |
|---|---|
| MPU Core Size | 32bit |
| IC Case / Package | MAPBGA |
| No. of Pins | 400Pins |
| Supply Voltage Max | 1.52V |
| Interfaces | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| CPU Speed | 400MHz |
| Embedded Interface Type | CAN, Ethernet, I2C, I2S, SPI, UART, USB |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MPU Series | i.MX25 |
| MSL | MSL 3 - 168 hours |
| No. of CPU Cores | 1Cores |
|---|---|
| Program Memory Size | - |
| MPU Case Style | MAPBGA |
| Supply Voltage Min | 1.38V |
| Operating Frequency Max | 400MHz |
| No. of I/O's | - |
| Data Bus Width | 32bit |
| Data Bus Width | 32 bit |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MPU Family | i.MX |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for MCIMX255AJM4A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
