Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCHC908QY1CDWECopy
Newark Part No.25K5865
Product RangeHC08 Family HC08Q Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.600 |
Price for:Each
Minimum: 1040
Multiple: 260
$2,704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC908QY1CDWECopy
Newark Part No.25K5865
Product RangeHC08 Family HC08Q Series Microcontrollers
Technical Datasheet
Base NumberHC08Q
Product RangeHC08 Family HC08Q Series Microcontrollers
Device CoreHC08
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size1.5KB
No. of Pins16Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's14I/O's
InterfacesRS232, 1-Wire
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08Q
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HC08Q
Device Core
HC08
Operating Frequency Max
8MHz
No. of Pins
16Pins
IC Case / Package
SOIC
Interfaces
RS232, 1-Wire
RAM Memory Size
128Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC08 Family HC08Q Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
1.5KB
MCU Case Style
SOIC
No. of I/O's
14I/O's
Embedded Interface Type
-
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08Q
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MCHC908QY1CDWE
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
