Print Page
MCF5251VM140
Microprocessor ColdFire, Coldfire V2 Family MCF525x Series, 32bit, 140 MHz, 3V to 3.3V, LFBGA-225
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCF5251VM140Copy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 01M5797 |
| Product Range | Coldfire V2 Family MCF525x Series Microprocessors |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 800+ | $34.270 |
| 1600+ | $32.510 |
| 2400+ | $30.730 |
| 4000+ | $28.920 |
| 8000+ | $26.980 |
| 20000+ | $26.400 |
| 40000+ | $25.540 |
Price for:Each
Minimum: 800
Multiple: 800
$27,416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCF5251VM140Copy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 01M5797 |
| Product Range | Coldfire V2 Family MCF525x Series Microprocessors |
| Technical Datasheet | |
| Product Range | Coldfire V2 Family MCF525x Series Microprocessors |
| MPU Core Size | 32bit |
| No. of CPU Cores | 1Cores |
| Program Memory Size | - |
| IC Case / Package | LFBGA |
| No. of Pins | 225Pins |
| MPU Case Style | LFBGA |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.3V |
| Operating Frequency Max | 140MHz |
| Interfaces | CAN, I2C, SPI, UART, USB |
| CPU Speed | 140MHz |
| No. of I/O's | 54I/O's |
| Data Bus Width | 32 bit |
| Data Bus Width | 32bit |
| Embedded Interface Type | CAN, I2C, SPI, UART, USB |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MPU Series | MCF525x |
| MPU Family | ColdFire V2 |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | Coldfire V2 Family MCF525x Series Microprocessors |
|---|---|
| No. of CPU Cores | 1Cores |
| IC Case / Package | LFBGA |
| MPU Case Style | LFBGA |
| Supply Voltage Max | 3.3V |
| Interfaces | CAN, I2C, SPI, UART, USB |
| No. of I/O's | 54I/O's |
| Data Bus Width | 32bit |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MPU Series | MCF525x |
| MSL | - |
| MPU Core Size | 32bit |
|---|---|
| Program Memory Size | - |
| No. of Pins | 225Pins |
| Supply Voltage Min | 3V |
| Operating Frequency Max | 140MHz |
| CPU Speed | 140MHz |
| Data Bus Width | 32 bit |
| Embedded Interface Type | CAN, I2C, SPI, UART, USB |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MPU Family | ColdFire V2 |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
