Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12XA512CAACopy
Newark Part No.70K3331
Product RangeHCS12X Family S12XA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
| Quantity | Price |
|---|---|
| 250+ | $31.000 |
Price for:Each
Minimum: 420
Multiple: 420
$13,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XA512CAACopy
Newark Part No.70K3331
Product RangeHCS12X Family S12XA Series Microcontrollers
Technical Datasheet
Product RangeHCS12X Family S12XA Series Microcontrollers
Device CoreHCS12X
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size512KB
No. of Pins80Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's59I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size32KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12XA
MCU FamilyS12X
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12X Family S12XA Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
40MHz
No. of Pins
80Pins
MCU Case Style
QFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MCU Series
S12XA
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12X
No. of Bits
16bit
CPU Speed
40MHz
Program Memory Size
512KB
IC Case / Package
QFP
No. of I/O's
59I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12X
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
