Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12XA256CALCopy
Newark Part No.70K3327
Product RangeHCS12x Family S12XA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
| Quantity | Price |
|---|---|
| 250+ | $24.620 |
Price for:Each
Minimum: 300
Multiple: 300
$7,386.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12XA256CALCopy
Newark Part No.70K3327
Product RangeHCS12x Family S12XA Series Microcontrollers
Technical Datasheet
Base NumberHCS12/S12X
Product RangeHCS12x Family S12XA Series Microcontrollers
Device CoreHCS12
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size256KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's91I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SCI, SPI
Embedded Interface TypeCAN, I2C, SCI, SPI
RAM Memory Size16KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min3.15V
MCU FamilyHCS12x
MCU SeriesS12XA
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HCS12/S12X
Device Core
HCS12
Data Bus Width
16bit
Operating Frequency Max
80MHz
Program Memory Size
256KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Channels
24Channels
Supply Voltage Min
3.15V
MCU Series
S12XA
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Product Range
HCS12x Family S12XA Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
CPU Speed
80MHz
No. of Pins
112Pins
No. of I/O's
91I/O's
Interfaces
CAN, I2C, SCI, SPI
RAM Memory Size
16KB
ADC Resolution
10Bit
MCU Family
HCS12x
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
