Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12NE64CPVECopy
Newark Part No.70K3320
Product RangeHCS12 Family S12NE Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12NE64CPVECopy
Newark Part No.70K3320
Product RangeHCS12 Family S12NE Series Microcontrollers
Technical Datasheet
Base NumberHCS12
Product RangeHCS12 Family S12NE Series Microcontrollers
Device CoreHCS12
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's70I/O's
MCU Case StyleLQFP
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.37V
MCU FamilyHCS12
MCU SeriesS12N
Supply Voltage Max2.62V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Base Number
HCS12
Device Core
HCS12
Data Bus Width
16bit
CPU Speed
25MHz
Program Memory Size
64KB
IC Case / Package
LQFP
MCU Case Style
LQFP
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.37V
MCU Series
S12N
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Product Range
HCS12 Family S12NE Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
25MHz
No. of Pins
112Pins
No. of I/O's
70I/O's
Interfaces
I2C, SCI, SPI
RAM Memory Size
8KB
ADC Resolution
10Bit
MCU Family
HCS12
Supply Voltage Max
2.62V
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
