Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12E256CPVECopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.95W8219
Product RangeHCS12 Family S12E Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.290 |
| 5+ | $25.000 |
| 10+ | $23.560 |
| 25+ | $21.980 |
| 50+ | $20.550 |
| 100+ | $20.110 |
| 250+ | $19.540 |
Price for:Each
Minimum: 1
Multiple: 1
$26.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12E256CPVECopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.95W8219
Product RangeHCS12 Family S12E Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12E Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max25MHz
Program Memory Size256KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's90I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.97V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12E
MCU FamilyHCS12
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12 Family S12E Series Microcontrollers
Data Bus Width
16 bit
Operating Frequency Max
25MHz
No. of Pins
112Pins
No. of I/O's
90I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12E
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12
Data Bus Width
16bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.97V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MC9S12E256CPVE
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
