Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12E128MPVE
Newark Part No.01M5896
Product RangeHCS12 Family S12E Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $20.900 |
Price for:Each
Minimum: 300
Multiple: 300
$6,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12E128MPVE
Newark Part No.01M5896
Product RangeHCS12 Family S12E Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12E Series Microcontrollers
Device CoreHCS12
Data Bus Width16bit
Data Bus Width16 bit
No. of Bits16bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size128KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's90I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size8KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12E
MCU FamilyS12
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12 Family S12E Series Microcontrollers
Data Bus Width
16bit
No. of Bits
16bit
Operating Frequency Max
25MHz
No. of Pins
112Pins
No. of I/O's
90I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Device Core
HCS12
Data Bus Width
16 bit
CPU Speed
25MHz
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
125°C
MCU Series
S12E
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate