Print Page
MC9S12DT256MPVE
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 256 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S12DT256MPVECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 70K3281 |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 300+ | $53.510 |
| 600+ | $52.440 |
| 900+ | $51.370 |
| 1500+ | $50.300 |
| 3000+ | $49.230 |
| 7500+ | $48.160 |
Price for:Each
Minimum: 300
Multiple: 300
$16,053.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S12DT256MPVECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 70K3281 |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Technical Datasheet | |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Device Core | HCS12 |
| Data Bus Width | 16 bit |
| Data Bus Width | 16bit |
| No. of Bits | 16bit |
| CPU Speed | 25MHz |
| Operating Frequency Max | 25MHz |
| Program Memory Size | 256KB |
| No. of Pins | 112Pins |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| No. of I/O's | 91I/O's |
| Interfaces | CAN, I2C, SCI, SPI |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| RAM Memory Size | 12KB |
| ADC Channels | 24Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 3.15V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Series | S12D |
| MCU Family | S12 |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
MC9S12DT256MPVE is a S12D 16bit microcontroller (MCU). The MC9S12D has full 16bit data paths throughout. However, the external bus can operate in an 8bit narrow mode so single 8bit wide memory can be interfaced for lower cost systems. The system resource mapping, clock generation, interrupt control and bus interfacing are managed by the System Integration Module (SIM). Applications include automotive, industrial, mobile, smart city, and smart home.
- Two asynchronous serial communications interfaces
- Interrupt stacking and programmer's model identical to M68HC11
- Two 8-channel, 10-bit analogue-to-digital converters (ADC), 8-channel IC/OC enhanced capture timer
- 8-channel pulse-width modulator (PWM), 20 discrete digital I/O lines, inter-IC bus
- Instruction pipe, enhanced indexed addressing
- A PLL circuit allows power consumption and performance to be adjusted
- Upward compatible with M68HC11 instruction set
- 256KB flash, 12KB RAM, 4KB EEPROM, 50MHz maximum operating frequency
- Ambient operating temperature range from -40 to 125°C
- LQFP112 package
Technical Specifications
| Product Range | HCS12 Family S12D Series Microcontrollers |
|---|---|
| Data Bus Width | 16 bit |
| No. of Bits | 16bit |
| Operating Frequency Max | 25MHz |
| No. of Pins | 112Pins |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, SCI, SPI |
| RAM Memory Size | 12KB |
| ADC Resolution | 10Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Series | S12D |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | HCS12 |
|---|---|
| Data Bus Width | 16bit |
| CPU Speed | 25MHz |
| Program Memory Size | 256KB |
| IC Case / Package | LQFP |
| No. of I/O's | 91I/O's |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| ADC Channels | 24Channels |
| Supply Voltage Min | 3.15V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Family | S12 |
| MSL | MSL 3 - 168 hours |
Alternatives for MC9S12DT256MPVE
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
