Print Page
MC9S12DT128CPVE
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 128 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S12DT128CPVECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 68K9838 |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 300+ | $36.600 |
| 600+ | $35.870 |
| 900+ | $35.140 |
| 1500+ | $34.400 |
| 3000+ | $33.670 |
| 7500+ | $32.940 |
Price for:Each
Minimum: 300
Multiple: 300
$10,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S12DT128CPVECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 68K9838 |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Technical Datasheet | |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Device Core | HCS12 |
| Data Bus Width | 16bit |
| Data Bus Width | 16 bit |
| No. of Bits | 16bit |
| Operating Frequency Max | 25MHz |
| CPU Speed | 25MHz |
| Program Memory Size | 128KB |
| No. of Pins | 112Pins |
| IC Case / Package | QFP |
| No. of I/O's | 91I/O's |
| MCU Case Style | QFP |
| Interfaces | CAN, I2C, SCI, SPI |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| RAM Memory Size | 8KB |
| ADC Channels | 16Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.35V |
| MCU Family | HCS12 |
| MCU Series | S12D |
| Supply Voltage Max | 2.75V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | HCS12 Family S12D Series Microcontrollers |
|---|---|
| Data Bus Width | 16bit |
| No. of Bits | 16bit |
| CPU Speed | 25MHz |
| No. of Pins | 112Pins |
| No. of I/O's | 91I/O's |
| Interfaces | CAN, I2C, SCI, SPI |
| RAM Memory Size | 8KB |
| ADC Resolution | 10Bit |
| MCU Family | HCS12 |
| Supply Voltage Max | 2.75V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Device Core | HCS12 |
|---|---|
| Data Bus Width | 16 bit |
| Operating Frequency Max | 25MHz |
| Program Memory Size | 128KB |
| IC Case / Package | QFP |
| MCU Case Style | QFP |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| ADC Channels | 16Channels |
| Supply Voltage Min | 2.35V |
| MCU Series | S12D |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
