MC9S12DP512MPVE
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 512 KB

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S12DP512MPVECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 70K3278 |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $48.900 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S12DP512MPVECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 70K3278 |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Technical Datasheet | |
| Base Number | S12D |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Device Core | HCS12 |
| No. of Bits | 16bit |
| Data Bus Width | 16 bit |
| Data Bus Width | 16bit |
| Operating Frequency Max | 25MHz |
| CPU Speed | 25MHz |
| Program Memory Size | 512KB |
| No. of Pins | 112Pins |
| IC Case / Package | LQFP |
| No. of I/O's | 91I/O's |
| MCU Case Style | LQFP |
| Interfaces | CAN, I2C, SCI, SPI |
| RAM Memory Size | 12KB |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.35V |
| MCU Family | HCS12 |
| MCU Series | S12D |
| Supply Voltage Max | 2.75V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The MC9S12DP512MPVE is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 512kB internal flash, 12kB internal RAM, 4kB EEPROM, 8-channel 10-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, two serial communications interface (SCI) and three serial peripheral interface modules (SPI). An inter IC (I2C) bus minimizes the need for large numbers of connections between devices and eliminates the need for an address decoder and also provides a simple, efficient method of data exchange between devices.
- 25MHz Bus operation at 5V for 40ns minimum instruction cycle time
- Opcode compatible with the 68HC11 and 68HC12
- C-optimized architecture produces extremely compact code
- Dedicated serial debug interface
- On-chip breakpoints
- Real-time in-circuit emulation and debug
- Read/write memory and registers while running at full speed
- Integrated third-generation flash memory
- Clock generation module with phase-lock loop (PLL)
- Clock monitor with limp home mode in case of no external clock
- Programmable clock frequency
- Real-time interrupt
- Watchdog timer
- 8-channel 16-bit Enhanced capture timer
- 16-bit Modulus down counter
- Flexible programmable timer system
- Programmable pull-ups/pull-downs
- Dual drive capability
Applications
Automotive, Industrial
Technical Specifications
| Base Number | S12D |
|---|---|
| Device Core | HCS12 |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 25MHz |
| Program Memory Size | 512KB |
| IC Case / Package | LQFP |
| MCU Case Style | LQFP |
| RAM Memory Size | 12KB |
| ADC Channels | 8Channels |
| Supply Voltage Min | 2.35V |
| MCU Series | S12D |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
| Product Range | HCS12 Family S12D Series Microcontrollers |
|---|---|
| No. of Bits | 16bit |
| Data Bus Width | 16bit |
| CPU Speed | 25MHz |
| No. of Pins | 112Pins |
| No. of I/O's | 91I/O's |
| Interfaces | CAN, I2C, SCI, SPI |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| ADC Resolution | 10Bit |
| MCU Family | HCS12 |
| Supply Voltage Max | 2.75V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (3)
Alternatives for MC9S12DP512MPVE
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
