Print Page
MC9S12D32CFUE
16 Bit Microcontroller, HCS12 Family S12D Series Microcontrollers, HCS12, 16 bit, 25 MHz, 32 KB
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S12D32CFUECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 70K3283 |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 420+ | $20.290 |
| 840+ | $19.880 |
| 1260+ | $19.480 |
| 2100+ | $19.070 |
| 4200+ | $18.670 |
| 10500+ | $18.260 |
| 21000+ | $17.860 |
Price for:Each
Minimum: 420
Multiple: 420
$8,521.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S12D32CFUECopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 70K3283 |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Technical Datasheet | |
| Base Number | S12D |
| Product Range | HCS12 Family S12D Series Microcontrollers |
| Device Core | HCS12 |
| No. of Bits | 16bit |
| Data Bus Width | 16bit |
| Data Bus Width | 16 bit |
| Operating Frequency Max | 25MHz |
| CPU Speed | 25MHz |
| Program Memory Size | 32KB |
| No. of Pins | 80Pins |
| IC Case / Package | QFP |
| MCU Case Style | QFP |
| No. of I/O's | 59I/O's |
| Interfaces | CAN, I2C, SCI, SPI |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| RAM Memory Size | 4KB |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2.35V |
| MCU Family | HCS12 |
| MCU Series | S12D |
| Supply Voltage Max | 2.75V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Base Number | S12D |
|---|---|
| Device Core | HCS12 |
| Data Bus Width | 16bit |
| Operating Frequency Max | 25MHz |
| Program Memory Size | 32KB |
| IC Case / Package | QFP |
| No. of I/O's | 59I/O's |
| Embedded Interface Type | CAN, I2C, SCI, SPI |
| ADC Channels | 8Channels |
| Supply Voltage Min | 2.35V |
| MCU Series | S12D |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
| Product Range | HCS12 Family S12D Series Microcontrollers |
|---|---|
| No. of Bits | 16bit |
| Data Bus Width | 16 bit |
| CPU Speed | 25MHz |
| No. of Pins | 80Pins |
| MCU Case Style | QFP |
| Interfaces | CAN, I2C, SCI, SPI |
| RAM Memory Size | 4KB |
| ADC Resolution | 10Bit |
| MCU Family | HCS12 |
| Supply Voltage Max | 2.75V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
