Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12C96CFUECopy
Newark Part No.40K7423
Product RangeHCS12 Family S12C Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
| Quantity | Price |
|---|---|
| 250+ | $17.050 |
Price for:Each
Minimum: 420
Multiple: 420
$7,161.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12C96CFUECopy
Newark Part No.40K7423
Product RangeHCS12 Family S12C Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12C Series Microcontrollers
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max25MHz
Program Memory Size96KB
No. of Pins80Pins
No. of I/O's60I/O's
InterfacesCAN, SCI, SPI
RAM Memory Size4KB
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
HCS12 Family S12C Series Microcontrollers
Data Bus Width
16bit
Program Memory Size
96KB
No. of I/O's
60I/O's
RAM Memory Size
4KB
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Data Bus Width
16 bit
Operating Frequency Max
25MHz
No. of Pins
80Pins
Interfaces
CAN, SCI, SPI
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
