Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S12A64CFUE
Newark Part No.38K4999
Product RangeHCS12 Family S12A Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.990 |
| 5+ | $25.260 |
| 10+ | $22.530 |
| 25+ | $21.170 |
| 50+ | $20.410 |
| 100+ | $19.820 |
Price for:Each
Minimum: 1
Multiple: 1
$27.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12A64CFUE
Newark Part No.38K4999
Product RangeHCS12 Family S12A Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12A Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
Operating Frequency Max25MHz
CPU Speed25MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageQFP
No. of I/O's59I/O's
MCU Case StyleQFP
InterfacesI2C, SCI, SPI
RAM Memory Size4KB
Embedded Interface TypeI2C, SCI, SPI
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.35V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12A
MCU FamilyHCS12
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12 Family S12A Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
CPU Speed
25MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
Interfaces
I2C, SCI, SPI
Embedded Interface Type
I2C, SCI, SPI
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MCU Series
S12A
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12
No. of Bits
16bit
Operating Frequency Max
25MHz
Program Memory Size
64KB
IC Case / Package
QFP
MCU Case Style
QFP
RAM Memory Size
4KB
ADC Channels
16Channels
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
HCS12
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
