MC9S08SL16CTL
8 Bit MCU, EEPROM with LIN, S08 Family S08SH Series Microcontrollers, HCS08, 40 MHz, 16 KB, 28 Pins

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08SL16CTLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 09P4086 |
| Product Range | S08 Family S08SH Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1500+ | $5.640 |
| 3000+ | $5.530 |
| 4500+ | $5.410 |
| 7500+ | $5.300 |
| 15000+ | $5.190 |
| 37500+ | $5.080 |
| 75000+ | $4.960 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08SL16CTLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 09P4086 |
| Product Range | S08 Family S08SH Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S08 Family S08SH Series Microcontrollers |
| Base Number | S08SL |
| CPU Speed | 40MHz |
| Device Core | HCS08 |
| Operating Frequency Max | 40MHz |
| Program Memory Size | 16KB |
| No. of Pins | 28Pins |
| MCU Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of I/O's | 22I/O's |
| Embedded Interface Type | I2C, SCI, SPI |
| Interfaces | I2C, SCI, SPI |
| RAM Memory Size | 512Byte |
| ADC Channels | 16Channels |
| ADC Resolution | 10Bit |
| MCU Family | S08 |
| MCU Series | S08SL |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MC9S08SL16CTL is a 8-bit Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 16kB internal flash, 0.512kB internal RAM, an analog comparator, 16-channel 10-bit A/D converter and 22 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), one serial communications interface (SCI) module and real-time counter (RTC).
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Security circuitry to prevent unauthorized access to RAM and flash contents
- Two very low power stop modes
- Reduced power wait mode
- Very low power real time interrupt for use in run, wait and stop
- Loop-control Pierce oscillator (XOSC)
- Internal clock source (ICS)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- 8-bit Modulo counter with 8-bit prescaler and overflow interrupt
- Hysteresis and configurable pull up device on all input pins
- Configurable slew rate and drive strength on all output pins
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- In-circuit emulation (ICE) debug module
Applications
Industrial
Technical Specifications
| Product Range | S08 Family S08SH Series Microcontrollers |
|---|---|
| CPU Speed | 40MHz |
| Operating Frequency Max | 40MHz |
| No. of Pins | 28Pins |
| IC Case / Package | TSSOP |
| Embedded Interface Type | I2C, SCI, SPI |
| RAM Memory Size | 512Byte |
| ADC Resolution | 10Bit |
| MCU Series | S08SL |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Base Number | S08SL |
|---|---|
| Device Core | HCS08 |
| Program Memory Size | 16KB |
| MCU Case Style | TSSOP |
| No. of I/O's | 22I/O's |
| Interfaces | I2C, SCI, SPI |
| ADC Channels | 16Channels |
| MCU Family | S08 |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
