
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08QG4CPAECopy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 62K5127 |
| Product Range | S08 Family S08QG Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 260+ | $3.410 |
| 520+ | $2.950 |
| 780+ | $2.590 |
| 1300+ | $2.420 |
| 2600+ | $2.100 |
| 6500+ | $1.770 |
| 13000+ | $1.710 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08QG4CPAECopy |
| Manufacturer Standard Lead Time | 101 weeks |
| Newark Part No. | 62K5127 |
| Product Range | S08 Family S08QG Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S08 Family S08QG Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | HCS08 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 4KB |
| No. of Pins | 8Pins |
| IC Case / Package | DIP |
| MCU Case Style | DIP |
| No. of I/O's | 6I/O's |
| Interfaces | I2C, SCI, SPI |
| Embedded Interface Type | I2C, SCI, SPI |
| RAM Memory Size | 256Byte |
| ADC Channels | 4Channels |
| ADC Resolution | 10Bit |
| MCU Family | S08 |
| MCU Series | S08QG |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Through Hole |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MC9S08QG4CPAE is a 8-bit Microcontroller based on enhanced HCS08 CPU (10MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 4kB internal flash, 0.256kB internal RAM, 4-channel 10-bit A/D converter and 4 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps and one serial peripheral interface modules (SPI). Internal clock source (ICS) containing a frequency-locked-loop (FLL) controlled by internal or external reference, precision trimming of internal reference allowing 0.2% resolution and 2% deviation. Watchdog computer operating properly (COP) reset with option to run from dedicated 1kHz internal clock source.
- HC08 Instruction set with added BGND instruction
- Background debugging system
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- Debug module containing two comparators and nine trigger modes
- Power-saving modes - Wait plus three stops
- Internal clock source module (ICS) - Containing a frequency-locked-loop (FLL)
- Low power oscillator module (XOSC)
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Flash block protect
- 8-bit Modulo timer module with 8-bit prescaler (MTIM)
- 8-pin Keyboard interrupt module (KBI)
- Software selectable pull-ups on ports when used as input
- Software selectable slew rate control and drive strength on ports when used as output
- Internal pull-up on RESET and IRQ pins
Applications
Industrial
Technical Specifications
| Product Range | S08 Family S08QG Series Microcontrollers |
|---|---|
| Device Core | HCS08 |
| Program Memory Size | 4KB |
| IC Case / Package | DIP |
| No. of I/O's | 6I/O's |
| Embedded Interface Type | I2C, SCI, SPI |
| ADC Channels | 4Channels |
| MCU Family | S08 |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Through Hole |
| MSL | - |
| CPU Speed | 20MHz |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 8Pins |
| MCU Case Style | DIP |
| Interfaces | I2C, SCI, SPI |
| RAM Memory Size | 256Byte |
| ADC Resolution | 10Bit |
| MCU Series | S08QG |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
