Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08QE8CWL
Newark Part No.69M3834
Product RangeS08 Family S08QE Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.660 |
Price for:Each
Minimum: 780
Multiple: 260
$2,074.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08QE8CWL
Newark Part No.69M3834
Product RangeS08 Family S08QE Series Microcontrollers
Product RangeS08 Family S08QE Series Microcontrollers
CPU Speed20MHz
Device CoreHCS08
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins28Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's22I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size512Byte
ADC Channels10Channels
ADC Resolution12Bit
MCU FamilyS08
MCU SeriesS08QE
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08QE Series Microcontrollers
Device Core
HCS08
Program Memory Size
8KB
MCU Case Style
SOIC
No. of I/O's
22I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
10Channels
MCU Family
S08
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
28Pins
IC Case / Package
SOIC
Interfaces
I2C, SCI, SPI
RAM Memory Size
512Byte
ADC Resolution
12Bit
MCU Series
S08QE
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
