Print Page
MC9S08PT16AVWJ
8 Bit MCU, S08 Family S08PT Series Microcontrollers, HCS08, 20 MHz, 16 KB, 20 Pins, SOIC
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08PT16AVWJCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 30Y6670 |
| Product Range | S08 Family S08PT Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 38+ | $2.310 |
| 76+ | $2.260 |
| 114+ | $2.220 |
| 190+ | $2.170 |
| 380+ | $2.130 |
| 950+ | $2.080 |
| 1900+ | $2.030 |
Price for:Each
Minimum: 38
Multiple: 38
$87.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08PT16AVWJCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 30Y6670 |
| Product Range | S08 Family S08PT Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S08 Family S08PT Series Microcontrollers |
| Device Core | HCS08 |
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 16KB |
| No. of Pins | 20Pins |
| MCU Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of I/O's | - |
| Interfaces | SPI, UART |
| Embedded Interface Type | SPI, UART |
| RAM Memory Size | 2KB |
| ADC Channels | 10Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| IC Mounting | Surface Mount |
| MCU Family | S08 |
| MCU Series | S08PT |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MC9S08PT16AVWJ is a 8-bit Microcontroller based on enhanced S08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 16kB internal flash, 2kB internal RAM, 256byte EEPROM, 10-channel 12-bit A/D converter and 18 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps and one serial peripheral interface modules (SPI).
- Supporting up to 40 interrupt/reset sources
- Supporting up to 4-level nested interrupt
- Flash and RAM access protection
- One low-power stop mode; reduced power wait mode
- Peripheral clock enable register can disable clocks to unused modules
- Loop-controlled pierce oscillator (XOSC)
- Internal clock source (ICS) - Containing a frequency-locked-loop (FLL)
- Watchdog with independent clock source
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Single-wire background debug interface
- Breakpoint capability to allow three breakpoints setting during in-circuit debugging
- On-chip in-circuit emulator (ICE) debug module
- One analog comparator with both positive and negative inputs
- Programmable cyclic redundancy check module (CRC)
- 3 x Flex timer modulators modules
- 2 x Modulo timer with 8-bit prescaler and overflow interrupt
- TSI - Supporting up to 16 external electrodes
- 2 x 8-bit Keyboard interrupt module (KBI)
- Two true open-drain output pins
- Eight ultra-high current sink pins supporting 20mA source/sink current
Applications
Industrial
Technical Specifications
| Product Range | S08 Family S08PT Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Program Memory Size | 16KB |
| MCU Case Style | SOIC |
| No. of I/O's | - |
| Embedded Interface Type | SPI, UART |
| ADC Channels | 10Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | S08PT |
| MSL | MSL 3 - 168 hours |
| Device Core | HCS08 |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 20Pins |
| IC Case / Package | SOIC |
| Interfaces | SPI, UART |
| RAM Memory Size | 2KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 105°C |
| MCU Family | S08 |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
