Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08PB8MTJCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 52AH7254 |
| Product Range | S08 Family S08PB Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 10+ | $1.720 |
| 100+ | $1.440 |
| 500+ | $1.370 |
| 1000+ | $1.280 |
| 2500+ | $1.250 |
| 10000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08PB8MTJCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 52AH7254 |
| Product Range | S08 Family S08PB Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S08 Family S08PB Series Microcontrollers |
| Device Core | HCS08 |
| CPU Speed | 20MHz |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 8KB |
| No. of Pins | 20Pins |
| MCU Case Style | TSSOP |
| IC Case / Package | TSSOP |
| No. of I/O's | 18I/O's |
| Interfaces | I2C, SCI |
| Embedded Interface Type | I2C, SCI |
| RAM Memory Size | 1KB |
| ADC Channels | 12Channels |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| MCU Family | S08 |
| MCU Series | S08PB |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | S08 Family S08PB Series Microcontrollers |
|---|---|
| CPU Speed | 20MHz |
| Program Memory Size | 8KB |
| MCU Case Style | TSSOP |
| No. of I/O's | 18I/O's |
| Embedded Interface Type | I2C, SCI |
| ADC Channels | 12Channels |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | S08PB |
| MSL | MSL 3 - 168 hours |
| Device Core | HCS08 |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 20Pins |
| IC Case / Package | TSSOP |
| Interfaces | I2C, SCI |
| RAM Memory Size | 1KB |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| MCU Family | S08 |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
