Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08JM8CLC
Newark Part No.89M1985
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.800 |
Price for:Each
Minimum: 1250
Multiple: 1250
$4,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08JM8CLC
Newark Part No.89M1985
Technical Datasheet
Product Range-
Device CoreS08
MCU Core Size8bit
Operating Frequency Max48MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageLQFP
CPU Speed48MHz
No. of I/O's21I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, SCI, USB
RAM Memory Size1KB
Embedded Interface TypeI2C, SPI, SCI, USB
ADC Channels4Channels
MCU ApplicationsUSB Microcontroller
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
MCU FamilyS08
MCU SeriesS08JM
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
MCU Core Size
8bit
Program Memory Size
8KB
IC Case / Package
LQFP
No. of I/O's
21I/O's
Interfaces
I2C, SPI, SCI, USB
Embedded Interface Type
I2C, SPI, SCI, USB
MCU Applications
USB Microcontroller
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
MCU Series
S08JM
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
S08
Operating Frequency Max
48MHz
No. of Pins
32Pins
CPU Speed
48MHz
MCU Case Style
LQFP
RAM Memory Size
1KB
ADC Channels
4Channels
ADC Resolution
12Bit
Supply Voltage Max
5.5V
MCU Family
S08
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate