Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08JM60CLHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 94M8315 |
| Product Range | S08 Family S08JM Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.120 |
| 10+ | $17.450 |
| 100+ | $15.530 |
| 500+ | $14.760 |
| 1000+ | $14.460 |
| 2500+ | $14.170 |
| 10000+ | $13.870 |
Price for:Each
Minimum: 1
Multiple: 1
$21.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MC9S08JM60CLHCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 94M8315 |
| Product Range | S08 Family S08JM Series Microcontrollers |
| Technical Datasheet | |
| Product Range | S08 Family S08JM Series Microcontrollers |
| Device Core | S08 |
| Operating Frequency Max | 8MHz |
| MCU Core Size | 8bit |
| Program Memory Size | 60KB |
| No. of Pins | 64Pins |
| IC Case / Package | LQFP |
| CPU Speed | 8MHz |
| No. of I/O's | 51I/O's |
| Interfaces | I2C, SCI, SPI |
| MCU Case Style | LQFP |
| RAM Memory Size | 4KB |
| ADC Channels | 12Channels |
| Embedded Interface Type | I2C, SCI, SPI |
| MCU Applications | USB Microcontroller |
| ADC Resolution | 12Bit |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| MCU Family | S08 |
| MCU Series | S08JM |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | S08 Family S08JM Series Microcontrollers |
|---|---|
| Operating Frequency Max | 8MHz |
| Program Memory Size | 60KB |
| IC Case / Package | LQFP |
| No. of I/O's | 51I/O's |
| MCU Case Style | LQFP |
| ADC Channels | 12Channels |
| MCU Applications | USB Microcontroller |
| Supply Voltage Min | 2.7V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MCU Series | S08JM |
| MSL | MSL 3 - 168 hours |
| Device Core | S08 |
|---|---|
| MCU Core Size | 8bit |
| No. of Pins | 64Pins |
| CPU Speed | 8MHz |
| Interfaces | I2C, SCI, SPI |
| RAM Memory Size | 4KB |
| Embedded Interface Type | I2C, SCI, SPI |
| ADC Resolution | 12Bit |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| MCU Family | S08 |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
