Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908KX8CDWER2
Newark Part No.53J3021
Product RangeHC08 Family HC08KX Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.200 |
| 1500+ | $6.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$7,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908KX8CDWER2
Newark Part No.53J3021
Product RangeHC08 Family HC08KX Series Microcontrollers
Product RangeHC08 Family HC08KX Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins16Pins
IC Case / PackageSOIC
No. of I/O's13I/O's
Embedded Interface TypeSCI
InterfacesSCI
RAM Memory Size192Byte
ADC Channels4Channels
ADC Resolution8Bit
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08KX
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08KX Series Microcontrollers
Device Core
HC08
Program Memory Size
8KB
IC Case / Package
SOIC
Embedded Interface Type
SCI
RAM Memory Size
192Byte
ADC Resolution
8Bit
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
16Pins
No. of I/O's
13I/O's
Interfaces
SCI
ADC Channels
4Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08KX
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC908KX8CDWER2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate