Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC908JL3ECPE
Newark Part No.40K7527
Product RangeHC08 Family HC08JL Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC908JL3ECPE
Newark Part No.40K7527
Product RangeHC08 Family HC08JL Series Microcontrollers
Technical Datasheet
Base NumberHC08JK - JL
Product RangeHC08 Family HC08JL Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size4KB
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's23I/O's
InterfacesSerial
Embedded Interface TypeSerial
RAM Memory Size128Byte
ADC Channels12Channels
MCU FamilyHC08
ADC Resolution8Bit
MCU SeriesHC08JL
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Base Number
HC08JK - JL
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
28Pins
MCU Case Style
DIP
Interfaces
Serial
RAM Memory Size
128Byte
MCU Family
HC08
MCU Series
HC08JL
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Product Range
HC08 Family HC08JL Series Microcontrollers
Device Core
HC08
Program Memory Size
4KB
IC Case / Package
DIP
No. of I/O's
23I/O's
Embedded Interface Type
Serial
ADC Channels
12Channels
ADC Resolution
8Bit
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate